Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoOC4USB
Newark Part No.72J6349
Also Known As095969265430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.990 |
Price for:Each
Minimum: 1
Multiple: 1
$290.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoOC4USB
Newark Part No.72J6349
Also Known As095969265430
Technical Datasheet
Accessory TypeOptical Cable
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
OC4USB is a safety-designed interface cable to connect the optically-isolated serial interface port of Scopemeter or Power Quality Analyzer to a standard USB-interface on your PC. Optical isolation allows you to float your instrument at mains voltages or beyond, while still enabling connected to your PC.
- Supports the Fluke 120 & 190 ScopeMeters, as well as the 43, 43B & 430 power quality analyzers
- Supports Windows Vista/ XP/2000/Me/98 SE
- Cable length is 1.5m (4.9ft)
Technical Specifications
Accessory Type
Optical Cable
Product Range
-
For Use With
Fluke 120 and 190 Series ScopeMeters, 43, 43B and 430 Series Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
