New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    NORMA 6004

                                                                                                    Power Analyzer, Current, Harmonics, Power, Power Factor, Voltage, 4 Channel, 1kV, 500 kHz, 298 mm

                                                                                                    FLUKE
                                                                                                    FLUKE NORMA 6004
                                                                                                    FLUKE NORMA 6004
                                                                                                    FLUKE NORMA 6004
                                                                                                    FLUKE NORMA 6004
                                                                                                    FLUKE NORMA 6004
                                                                                                    FLUKE NORMA 6004
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoNORMA 6004
                                                                                                    Newark Part No.66AH8792
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19,589.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19,589.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoNORMA 6004
                                                                                                    Newark Part No.66AH8792
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Harmonics, Power, Power Factor, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth500kHz
                                                                                                    External Height298mm
                                                                                                    External Width215mm
                                                                                                    External Depth96mm
                                                                                                    Product RangeNorma 6000 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    NORMA 6004 is a 6000 series portable power analyzer featuring 4 voltage inputs and 4 current inputs. It offers users unprecedented freedom to make high-accuracy power measurements wherever needed—whether in the lab or in the field. Designed for portability, the lightweight, battery-powered NORMA 6004 eliminates the need to carry large, fragile, and expensive analyzers into the field, allowing users to take measurements directly at the load in almost any environment. By measuring directly at the load, you can observe how equipment operates under real-world conditions with real-world variables, rather than just at a test bench or in the lab. The analyzer includes three measurement channels, each consisting of a voltage and current input, making it ideal for three-phase power measurements. Safety standards include IEC 61010-1: Pollution Degree 2, and IEC 61010-2-030: CAT IV 600V, CAT III 1000V.

                                                                                                    • 0.1% measurement high accuracy and 500KHz wide bandwidth
                                                                                                    • Battery powered, operates for up to 10 hours without a power cord
                                                                                                    • Highly portable and easily installed in tight spaces—only 9.6cm thick
                                                                                                    • Safety rated for CAT III 1000V, CAT IV 600V environments
                                                                                                    • Easy in-field set up using the integrated front panel or a remote PC connection (USB or RS485)
                                                                                                    • Online measuring, data download and analysis with included PC software (Fluke Power Analyzer s/w)
                                                                                                    • 200ks/s sample rate, 100ms, 200ms, 500ms, 1s measurement update rate
                                                                                                    • 5.7inch, TFT LCD, 640x480 display, 2000m operating altitude
                                                                                                    • 1 year warranty, 32GB storage capacity
                                                                                                    • Operating temperature range from -10 to +50°C, dimension is (H x W x L) 298 x 215 x 96mm

                                                                                                    Contents

                                                                                                    Power analyzer, Test leads (4 x red, 4 x black, 8 x blue), Alligator clips (4 x red, 4 x black, 8 x blue), USB (Mini B) cable, RS-485/synchrony adapter, Soft carrying case, Power supply adapter, power cord, USB flash drive for PC SW and user manual.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Harmonics, Power, Power Factor, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    298mm

                                                                                                    External Depth

                                                                                                    96mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    500kHz

                                                                                                    External Width

                                                                                                    215mm

                                                                                                    Product Range

                                                                                                    Norma 6000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.