Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoMS2-TTKCopy
Newark Part No.38AJ2052
Product RangeMicroScanner 2 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,345.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,345.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoMS2-TTKCopy
Newark Part No.38AJ2052
Product RangeMicroScanner 2 Series
Technical Datasheet
Kit ContentsCable Verifier, Pro-Tool Kit, Probe, RJ11/RJ45 Patch Cables, Lanyard, Magnetic Strap, Battery, Case
Product RangeMicroScanner 2 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
MS2-TTK is a MicroScanner network cable tester kit. It helps find common errors by displaying graphical wiremap, pair lengths, distance to fault, and far end device. Integrated RJ11, RJ45, and coax test ports support many types of low-voltage cable testing with no need for adapters.
- MicroScanner cable tester, punch down tool, tone generator & probe
- Tests all common media types including RJ11, RJ45, & Coax
- Locates virtually any cable w/ IntelliTone™ digital & analog toning
- Verifies media services: 10/100/1000 Ethernet, POTS, & PoE
- Operating temperature 32°F to 113°F (0°C to 45°C)
- IEC 61010-1 3rd Edition safety
Contents
MicroScanner² cable verifier, IS60 pro-tool kit, IntelliTone™ TM 200 probe, RJ11 and RJ 45 patch cables, Lanyard, Quick start guide, Magnetic strap attachment, 9V battery, Deluxe networks carry case.
Technical Specifications
Kit Contents
Cable Verifier, Pro-Tool Kit, Probe, RJ11/RJ45 Patch Cables, Lanyard, Magnetic Strap, Battery, Case
SVHC
No SVHC (15-Jun-2015)
Product Range
MicroScanner 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
