
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,432.000 |
Product Information
Product Overview
LIQ-KIT-FQM-100MIC is a network troubleshooting qualification kit that includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) with MM fiber fault location, inspection and cleaning. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
- Generate analogue/digital tone compatible with IntelliTone probe/Pro3000 to assist in locating cable
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable li-ion battery
- Easy feature and network testing upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
- Save up to 1000 test results on the unit and export to LinkWare™ PC
Contents
LinkIQ cable+network tester with remote IDs #1-7, Patch cord, AC charger, Universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, SimpliFiber Pro meter, 850/1300 multimode source, 1310/1550 single-mode source, VisiFault visual fault locator with adapter, 2 batteries, 2 FindFiber remote ID sources, Magnetic strap attachments and case, SC/ST/LC power meter adapters, FiberInspector micro with probe, Display, 4 UPC tips, Batteries, Universal adapter, Fiber optic cleaning kit.
Technical Specifications
Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Fault Locator, Manual, Duffle Bag/Case
No SVHC (15-Jun-2015)
LinkIQ Series
Technical Docs (1)
Alternatives for LIQ-KIT-FQM-100MIC
1 Product Found
Legislation and Environmental
Product Compliance Certificate
