Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI5S.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,092.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI5S.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2663
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min10mA
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i5s (hereafter called the “Current Clamp”) is compatible with any instrument that can accept a standard BNC connector and is capable of ac millivolt measurements; the Current Clamp can also be used with digital multimeters using a BNC-to-dual banana plug adapter. The Current Clamp produces an output of 400 mV ac per 1 A ac input level.
- Low level current clamp measures up to 5A AC
- Continuous current range from 10mA to 6A
- Compact shape makes transporting and storing convenient, clamp measures 116x43x23mm (4.6x1.7x0.9")
- Take accurate readings without breaking the circuit
- CAT III 600V (For insulated conductors only)
- 2.5 m cable length
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
5A
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
