Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI5A/50A CLAMP PQ4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58M2823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,589.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,589.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI5A/50A CLAMP PQ4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58M2823
Technical Datasheet
Meter Side ConnectorFluke Flex Jack
Probe Side ConnectorCurrent Clamp
Current Range Max50A
Current Range Min125mA
For Use With1750 Power Recorder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- I5A/50A CLAMP PQ4 clamp set
Technical Specifications
Meter Side Connector
Fluke Flex Jack
Current Range Max
50A
For Use With
1750 Power Recorder
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
125mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
