Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI430-FLX-TFII-48Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76Y7713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $859.990 |
Price for:Each
Minimum: 1
Multiple: 1
$859.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI430-FLX-TFII-48Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76Y7713
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min500mA
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I430-FLX-TFII-48 is a 6000A flexible AC current probe for use with the 430 Series I and II Power Quality Analyzers and other dedicated test tools. This flexible probe is optimized for current measurement on thick and hard to reach conductors.
- 48" length
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke 430 Series I and II Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
