Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI430-FLEXI-TF-II.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,066.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI430-FLEXI-TF-II.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1942
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min500mA
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I430-Flexi-TF-II is a flexible AC current probe for use with the Fluke 430 series Power Quality Analysers including Series II. The i430-Flexi-TF-II is optimized for current measurement on thick and hard to reach conductors.
Contents
i430-Flexi-TF-II Current Probe(s), Instruction Sheet.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke 430 Series II Three-Phase Power Quality and Energy Analyzers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
