Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI430-FLEXI-TF-IICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84X8143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $809.990 |
Price for:Each
Minimum: 1
Multiple: 1
$809.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI430-FLEXI-TF-IICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84X8143
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min500mA
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I430-FLEXI-TF-II is a flexible AC current probe utilizing the Rogowski principle. This flexible and lightweight measuring head allows quick and easy installation in hard to reach areas, without batteries or an external power source. It complies with IEC 61010-1: pollution degree 2, IEC 61010-2-032: 1000V CAT III/ 600V CAT IV, IEC 61010-031.
- Measuring range from 0.5 to 6000A AC
- Connector is BNC plug (meter side), flexible cord (probe side)
- Probe and cable material are TPE rubber, reinforced insulation, UL94 V-0, color is red Munsell 7.5
- Probe optimized for current measurement on thick and hard to reach conductors
- Couplings material is UL94 V-0 polypropylene
- Probe cable size is 0.48inch diameter x 24inch length, cable bend radius is 1.57inch
- Operating range from -20 to +90°C, IP41 degree of protection (probe)
- Working voltage is 1000V AC rms or DC (head)
- Bandwidth (-3dB) is 10Hz to 7kHz
- Accuracy is ±1% of reading, noise is 1mV AC rms
Contents
Current probe, Instruction sheet.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke 430 Series II Three-Phase Power Quality and Energy Analyzers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
