Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI3000S.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,092.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI3000S.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2651
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max3kA
Current Range Min1A
For Use WithMultimeters and Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i3000s is a clamp-on AC current clamp for use with oscilloscopes and multimeters with banana input using the supplied Dual Banana to BNC Adapter. The clamp is optimized for measurement on power distribution systems.
- Nominal current range from 30A/300A/3000A
- Frequency range from 10 Hz to 100 kHz
- CAT III 600V safety rating
- 2.1m cable length
- Maximum conductor diameter is 64mm
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Multimeters and Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
