Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $831.990 |
Price for:Each
Minimum: 1
Multiple: 1
$831.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI3000S
Newark Part No.83F2786
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max3kA
Current Range Min1A
For Use WithMultimeters and Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I3000S is a clamp-on very high AC Current Clamp for use with oscilloscopes and multimeters with banana input using the supplied dual banana to BNC adapter. The clamp is optimized for measurement on power distribution systems. It is an ideal tool to extend the current ranges of Fluke tools.
- 10Hz to 100kHz Useable frequency range
- 64mm Maximum conductor diameter
- 2.1m Output cable length
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Multimeters and Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (1)
Alternatives for I3000S
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
