Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI3000S FLEX-36.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,241.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI3000S FLEX-36.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2653
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min30A
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i3000s Flex is an AC current clamp utilizing the Rogowski principle. It can be used to measure currents up to 3000 A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- Nominal current range from 30A, 300A, 3000A, 1, 10 or 100 mV/A output
- Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
- Maximum conductor diameter 178 mm (7 in.)
- CAT III 600V safety rating
- 2m cable length
- 0.5m cable terminated with safety BNC connector, supplied with 4mm safety plug adapter
- 915mm (36in) head circumference
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
