Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I3000S FLEX-36Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 50M8165 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $945.990 |
Price for:Each
Minimum: 1
Multiple: 1
$945.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | I3000S FLEX-36Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 50M8165 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 3kA |
| Current Range Min | 30A |
| For Use With | Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The I3000S FLEX-36 is an AC Current Clamp utilizes the Rogowski principle. It can be used to measure currents up to 3000A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
- 178mm Maximum conductor diameter
- 100kΩ Minimum load impedance
- 15 to 85% (non-condensing) Operating humidity
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 3kA |
| For Use With | Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | 30A |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
