Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI30.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2648
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $919.000 |
Price for:Each
Minimum: 1
Multiple: 1
$919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI30.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2648
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min50mA
For Use With-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i30 current clamp is based on hall effect technology for use in measurement of both DC and AC current. The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive current measurement.
- Nominal current range from 30mA to 30A DC, 30mA to 20A AC rms
- Output sensitivity of 100mV/A
- Frequency range from DC to 20 kHz (-0.5 dB)
- Maximum conductor size 19mm diameter
- 1.5m cable length
- 4mm safety connector
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
30A
For Use With
-
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
