Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.990 |
Price for:Each
Minimum: 1
Multiple: 1
$300.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500
Newark Part No.59Y8622
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max1.5kA
Current Range Min150A
For Use WithFluke 1736 & 1738 Three-Phase Power Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I17XX-FLEX1500 from Fluke is an iFlex flexible current probe/clamp. It provides ultimate measurement flexibility and can be directly connect to energy loggers. This current probe expands measurement range of Fluke 1736 and 1738 three phase power loggers. The I17XX-FLEX1500 displays current measurements without error prone scaling factors. The 1.8m (6 ft) cord allows separation between measurement location and energy logger making it easier to view the display.
- Current measurement range from 150A to 1500A
- Probe length is 12inch
- Operating temperature range from -20°C to 70°C
- Overvoltage measurement of 1000V CAT III/600V CAT IV according to IEC 61010-1 standards
- Pollution degree 2 according to IEC 61010-1 standards
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
-
Current Range Max
1.5kA
For Use With
Fluke 1736 & 1738 Three-Phase Power Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
150A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate