Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoH900.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoH900.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2576
Technical Datasheet
Accessory TypeTest Lead Holder
For Use WithTest Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Test lead holder has 10 slots for wires up to 8 mm in diameter.
- Heavy duty construction with mounting holes
- Over-all dimensions: 27.9cm L x 8.9cm W x 3.2cm H
- One year warranty
Technical Specifications
Accessory Type
Test Lead Holder
Product Range
-
For Use With
Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
