Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.990 |
Price for:Each
Minimum: 1
Multiple: 1
$168.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFTP-1
Newark Part No.47T2091
Technical Datasheet
Kit ContentsFused Test Probes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FTP-1 is a set of SureGrip fused test probes with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, these fused test probes will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present. These modular probes mount onto any standard modular test leads. Rated to CAT III 1000V, these probes have removable tip guards for reduced probe tip exposure. These 2mm threaded probe tips include removable 4mm spring contacts and removable insulated caps for probing closely spaced leads.
- Probes allow indication of live voltage even with blown fuse
- CAT III 1000V, CAT IV 600V, 10A rating
- Operating temperature range from -20°C to 50°C
- One-year warranty
Technical Specifications
Kit Contents
Fused Test Probes
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
