Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFS3000/6000A-TF-4-II
Newark Part No.86X0355
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,819.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,819.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFS3000/6000A-TF-4-II
Newark Part No.86X0355
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min800mA
For Use WithFluke 1735 and 1740 Series Power Quality Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FS3000/6000A-TF-4-II is a Four-Phase Thin Flexible AC Current Clamps for Models 1735, 1743, 1744 and 1745, 6000A AC.
- Non-intrusive AC measurements
- Current range: 0.8A to 6000A
- Frequency range from 40Hz to 5KHz
- 36" length
Technical Specifications
Meter Side Connector
-
Current Range Max
6kA
For Use With
Fluke 1735 and 1740 Series Power Quality Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
800mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate