Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-TL225
Newark Part No.26K2570
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-TL225
Newark Part No.26K2570
Technical Datasheet
Kit ContentsSV225 Voltage Eliminator, TL224 Test Lead Set, TP238 SureGrip Test Probe Set, C75 Accessory Case
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-TL225 is a SureGrip™ stray voltage Adapter Test Lead Kit. This test lead makes sure the meter has a low input impedance that eliminates stray voltages. On energized wires, the meter will indicate the real voltage. On non-energized circuits the meter will read close to zero (even if there are stray voltages). It can be used with all modern meters with standard input spacing.
- -20 to 55°C Operating temperature range
Applications
Test & Measurement
Contents
SV225 Stray voltage eliminator, TL224 SureGrip™ Silicone test lead set (right to straight), TP238 SureGrip™ Insulated test probe set, C75 Accessory case.
Technical Specifications
Kit Contents
SV225 Voltage Eliminator, TL224 Test Lead Set, TP238 SureGrip Test Probe Set, C75 Accessory Case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate