New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLUKE-TC01B 25HZ

                                                                                                    Thermal Imager, Mobile, 250mm - 5m, iOS, -20 °C, 550 °C, 256 x 192, 0.05 K, 56° x 42°

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-TC01B 25HZ
                                                                                                    FLUKE FLUKE-TC01B 25HZ
                                                                                                    FLUKE FLUKE-TC01B 25HZ
                                                                                                    FLUKE FLUKE-TC01B 25HZ
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-TC01B 25HZ
                                                                                                    Newark Part No.13AM4109
                                                                                                    Product RangeiSee Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$499.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $499.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-TC01B 25HZ
                                                                                                    Newark Part No.13AM4109
                                                                                                    Product RangeiSee Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max550°C
                                                                                                    IR Resolution256 x 192
                                                                                                    Thermal Sensitivity (NETD)0.05K
                                                                                                    Field of View (H X V)56° x 42°
                                                                                                    IR Focus Distance Min-
                                                                                                    Image Capture Frequency25Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangeiSee Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-TC01B 25HZ is a Fluke iSee™ mobile thermal camera. With the Fluke iSee™ mobile thermal camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Lightning interface of a smartphone. Experience fast and easy inspections on the go with Fluke iSee™ mobile Thermal Camera, weighing just 22g. It takes only a second to start using. The wide temperature measurement range, up to 550°C (1022°F), makes it suitable for various applications, including inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating. Fluke iSee boasts professional-grade image quality, comparable to high-end thermal cameras, with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate. Additionally, our software offers comprehensive spot, line, and area temperature analysis for precise diagnostics.

                                                                                                    • 25Hz frame rate
                                                                                                    • Temperature range from -10°C to 550°C/14°F to 1022°F
                                                                                                    • ±2% or ±2°C/3.6°F accuracy to ensure reliable results
                                                                                                    • Temperature measurement distance 0.25m to 5m (-20℃/-4°F to 10℃/50°F, only for 0.25m to 3m)
                                                                                                    • 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
                                                                                                    • Customize image view with more than 10 standard or custom color palettes
                                                                                                    • 3.2mm fixed focal length, internal shutter mode, 3.81mrad spatial resolution
                                                                                                    • Spectral range 8 to 14 μm, Field of view (H x V) 56° x 42°
                                                                                                    • IEC 60529: IP56 rated (with the protective cover for Type C)
                                                                                                    • Dimension (L x W x H) is 2.36 x 1.32 x 0.44in

                                                                                                    Contents

                                                                                                    TC01B thermal camera, Packaging box, User manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    256 x 192

                                                                                                    Field of View (H X V)

                                                                                                    56° x 42°

                                                                                                    Image Capture Frequency

                                                                                                    25Hz

                                                                                                    Product Range

                                                                                                    iSee Series

                                                                                                    Temperature Max

                                                                                                    550°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.05K

                                                                                                    IR Focus Distance Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003B4B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.