New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  FLUKE-SOL-TI-9HZ-KIT

                                                                                                  PV Analyzer & Thermography Kit, 9Hz, Solmetric PV Analyzer Kit, TiS75+ Thermal Imager

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-SOL-TI-9HZ-KIT
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-SOL-TI-9HZ-KIT
                                                                                                  Newark Part No.94AK6081
                                                                                                  Product RangePVA-1500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$21,999.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21,999.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-SOL-TI-9HZ-KIT
                                                                                                  Newark Part No.94AK6081
                                                                                                  Product RangePVA-1500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsFluke PVA-1500HE2 Solmetric PV Analyzer Kit, TiS75+ Thermal Imager
                                                                                                  Product RangePVA-1500 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-SOL-TI-9HZ-KIT is a Solmetric high efficiency PVA I-V curve tracer thermography kit. This kit includes the 1500V high-efficiency curve tracer and a TiS75+ 9Hz thermal imaging camera. Specifically designed to streamline the inspection process and ensure optimal performance of solar arrays, this kit offers high throughput I-V curve tracing, providing quick and detailed performance data. Offering comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both field and lab, this kit gives technicians ability to make informed decisions, maximizing the efficiency and reliability of solar installations. Additionally, thermal camera uses precise thermal imaging to detect anomalies like hot spots and faulty connections. From commissioning and troubleshooting to routine inspections and performance optimization, this toolkit empowers solar professionals to maximize the efficiency and reliability of solar installations.

                                                                                                  • Built-in PV performance modeling and advanced wireless irradiance, temperature and tilt sensing
                                                                                                  • Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
                                                                                                  • Saves time through automated data analysis and reporting, streamlining and interpreting results
                                                                                                  • Uninterrupted measurements even in hot environments
                                                                                                  • 20 to 1500VDC voltage, max current of 30A DC (module efficiency<lt/>19%), 30A DC (module efficiency≥19%)
                                                                                                  • Advanced built-in PV model provides immediate PV performance checking
                                                                                                  • Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
                                                                                                  • Database of more than 70,000 modules with automatic updates
                                                                                                  • Wireless interfaces for faster setup, safer work environment
                                                                                                  • PC connection during testing allows you to analyze and manage data in the field

                                                                                                  Contents

                                                                                                  1500V HE PV analyzer, Fluke TiS75+ 9Hz, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (banana jack to MC4), Test lead set (banana jack to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, 50 x adhesive discs, Spray bottle of distilled water, I-V unit measurement head, Lanyard tool, I-V unit soft carrying case, Hard carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, 1yr warranty.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Fluke PVA-1500HE2 Solmetric PV Analyzer Kit, TiS75+ Thermal Imager

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  PVA-1500 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.