New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Multifunction / Electrical Installation Testers
                                                                                                    Print Page

                                                                                                    FLUKE-PVA-1500/FPC3

                                                                                                    Multifunction Installation Tester, PVA-1500 Series, 1.5 kV

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-PVA-1500/FPC3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-PVA-1500/FPC3
                                                                                                    Newark Part No.94AK6083
                                                                                                    Product RangePVA-1500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21,577.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21,577.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-PVA-1500/FPC3
                                                                                                    Newark Part No.94AK6083
                                                                                                    Product RangePVA-1500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePVA-1500 Series
                                                                                                    Voltage Measure DC Max1.5kV
                                                                                                    Voltage Measure AC Max-
                                                                                                    Insulation Resistance Min-
                                                                                                    Insulation Resistance Max-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-PVA-1500/FPC3 is a Solmetric PV analyzer I-V high-efficiency curve tracer kit with one-year FPC. Specifically designed for testing and analyzing individual solar photovoltaic (PV) modules, this high-efficiency I-V curve tracer lets solar professionals accurately assess the performance of PV modules. In addition, this curve tracer kit comes with a one-year Fluke premium care plan. PVA-1500/FPC offers comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both the field and the lab, this high-efficiency curve tracer gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. Built with durability and reliability in mind and boasting several advanced features - including enhanced precision measurement capabilities - this tracer is an essential tool for solar professionals seeking to optimize the performance and longevity of individual PV systems.

                                                                                                    • Built-in PV performance modeling and advanced wireless irradiance, temperature and tilt sensing
                                                                                                    • Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
                                                                                                    • Saves time through automated data analysis and reporting, streamlining and interpreting results
                                                                                                    • Uninterrupted measurements even in hot environments
                                                                                                    • 20 to 1500VDC voltage, max current of 30A DC (module efficiency<lt/>19%), 30A DC (module efficiency≥19%)
                                                                                                    • Advanced built-in PV model provides immediate PV performance checking
                                                                                                    • Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
                                                                                                    • Database of more than 70,000 modules with automatic updates
                                                                                                    • Wireless interfaces for faster setup, safer work environment
                                                                                                    • PC connection during testing allows you to analyze and manage data in the field

                                                                                                    Contents

                                                                                                    1500V HE PV analyzer, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (banana jack to MC4), Test lead set (banana jack to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, 50 x adhesive discs, Spray bottle of distilled water, I-V unit measurement head, Lanyard tool, I-V unit soft carrying case, Hard carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, 3-year FPC plan, 1yr warranty.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PVA-1500 Series

                                                                                                    Voltage Measure AC Max

                                                                                                    -

                                                                                                    Insulation Resistance Max

                                                                                                    -

                                                                                                    Voltage Measure DC Max

                                                                                                    1.5kV

                                                                                                    Insulation Resistance Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.