New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-N5K 3PP64IPR

                                                                                                    Power Analyzer, Current, Fast Fourier Transformation, Harmonics, Power, Voltage, 1kV, 3 MHz

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-N5K 3PP64IPR
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-N5K 3PP64IPR
                                                                                                    Newark Part No.15R4154
                                                                                                    Product RangeNorma 5000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55,499.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55,499.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-N5K 3PP64IPR
                                                                                                    Newark Part No.15R4154
                                                                                                    Product RangeNorma 5000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Fast Fourier Transformation, Harmonics, Power, Voltage
                                                                                                    No. of Channels-
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth3MHz
                                                                                                    External Height5.9"
                                                                                                    External Width17.6"
                                                                                                    External Depth12.4"
                                                                                                    Product RangeNorma 5000 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-N5K 3PP64IPR is a Fluke-Norma 5000, three-phase power analyzer with 3 x PP64 power phase input modules with IEEE488 / LAN, process interface and printer. It provides highly accurate and reliable measurements for both the testing and the development of power electronics. The high precision power analyzer is a compact enough to easily carry and save working space. Includes three PP64 power phase input modules and an IEEE488/ Ethernet (IFC1) interface, analog/digital input output channels (PI1), and printer. It is an ideal test and analysis tool for the development of frequency converters and lighting equipment. It features 3 power phases, 5.7” / 144mm color display, harmonic analysis, FFT analysis, scope mode, vector diagram display, recorder function, Fluke NormaView PC software, and 4 MB RAM data memory.

                                                                                                    • Bandwidth from DC to 3MHz for reliable measurement precision
                                                                                                    • Simple user interface ensures easy, intuitive operation
                                                                                                    • Standard configurations allow users to specify exact functionality required for own application
                                                                                                    • All inputs are galvanically isolated to avoid short circuits in all applications
                                                                                                    • RS232/USB interface for data download
                                                                                                    • Voltage, current and power harmonics up to the 40th
                                                                                                    • FFT analysis, vector diagram display, recorder function and Digital Oscilloscope (DSO) mode included
                                                                                                    • User-selectable average time (from 15ms up to 3600s) for dynamic measurements
                                                                                                    • 4 MB on-board memory for storage of measured values
                                                                                                    • Includes Fluke NormaView PC software for setup, data download, analysis & report writing

                                                                                                    Contents

                                                                                                    Norma 5000 three phase power analyzer, 3 x PP64 power phase input module, Printer, Power supply cable, Fluke NormaView PC software, Color user's manual, Test certificate, Calibration values.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Fast Fourier Transformation, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    5.9"

                                                                                                    External Depth

                                                                                                    12.4"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    3MHz

                                                                                                    External Width

                                                                                                    17.6"

                                                                                                    Product Range

                                                                                                    Norma 5000 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.