Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-II915/FPC3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AM6313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32,839.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32,839.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-II915/FPC3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AM6313
Technical Datasheet
Maximum Operating Distance120m
Display Size7"
Display Resolution1280 x 800 Pixels
Field of View (H X V)63° x 63°
Frequency Range2kHz to 100kHz
Sensitivity-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-II915/FPC3 is an acoustic imager with 3 year of premium care standard. Fluke ii915 Acoustic Imager is a powerful tool designed to identify and evaluate issues in various systems. With three distinct modes—LeakQ™, PDQ™, and MecQ™—this innovative device empowers maintenance professionals to take proactive measures and prevent costly problems.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- MECQ™ MODE: Mechanical inspection- on-device feature to detect and document mechanical issues
- PDQ MODE™- partial discharge: on-device PD classification
- Frequency range from 2 to 100KHz, detection range up to 120 meters (393 ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time, blended live SoundMap™ with visual image
- Size (H x W x L) is 7.3inches x 12.7inches x 2.7inches
Contents
Fluke ii915 Acoustic Imager, USB-C Charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Technical Specifications
Maximum Operating Distance
120m
Display Resolution
1280 x 800 Pixels
Frequency Range
2kHz to 100kHz
Product Range
-
Display Size
7"
Field of View (H X V)
63° x 63°
Sensitivity
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
