
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-CV400Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99W5464 |
| Product Range | Fluke CV Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $879.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-CV400Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99W5464 |
| Product Range | Fluke CV Series |
| Technical Datasheet | |
| Viewing Aperture Diameter | 87.63mm |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4, 12 |
| For Use With | Westinghouse Accutrol 200 Indoor/Outdoor Panels |
| Product Range | Fluke CV Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-CV400 is a ClirVu® 95mm infrared window. The ClirVu® coating - exclusive to Fluke infrared window - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments. It is delivered with an identification plate attached for unique, on-site numbering for rapid location confirmation and faster repairs. This CV400 is Torture Tested™ to the highest arc blast test ratings IEEE C37.20.7: 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012.
- Save time with quick and easy installation with the CV series – 5 minutes or less
- One technician, one hole with standard Greenlee® punch
- Grounds instantly to metal enclosure with patent-pending AutoGround™ process
- Maintains panel arc test ratings up to 63kA when properly installed
- NFPA 70E processes significantly reduced due to less work permit requirements
- Faster and more comfortable inspections because full PPE is often not required
- Operating temp range from -40 to 232°C, 189.3mm height, 147.1mm width, 23mm thickness overall window
- Compatible with all Fluke cameras, jam nut locking system, single-hole install
- Cover and fastener permanently attached, hand turn and security key door latch options
- Visual inspection and fusion capable, short/mid/long-wave IR and UV capable
Contents
75mm IR window, Security key door latch, Warranty statement.
Notes
FREE rewards on eligible Fluke purchases of $300 USD / $426 CAD+. US & Canada only. Valid to 31 Dec 2026: https://www.newark.com/datasheets/4811087.pdf. Fluke IR windows is complete, assembled and ready for installation.
Technical Specifications
| Viewing Aperture Diameter | 87.63mm |
|---|---|
| NEMA Rating | NEMA 4, 12 |
| Product Range | Fluke CV Series |
| IP Rating | IP67 |
|---|---|
| For Use With | Westinghouse Accutrol 200 Indoor/Outdoor Panels |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
