FLUKE-BT521.
Battery Tester, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1000V, 22 cm, 10.3 cm, 5.8 cm, 500 Series

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-BT521.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42AC1501 |
| Product Range | 500 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $8,982.000 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-BT521.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42AC1501 |
| Product Range | 500 Series |
| Technical Datasheet | |
| Battery Technologies Supported | Lead Acid, Li-Ion, NiCd, NiMH |
| Voltage Measuring Range DC | 6V to 1000V |
| External Height | 22cm |
| External Width | 10.3cm |
| External Depth | 5.8cm |
| Product Range | 500 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Fluke 500 series battery analyser is ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery backup applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.
- Advanced battery analyser with intelligent test probe set
- Measures internal battery resistance, DC&AC voltage/current, ripple voltage, temperature, frequency
- Designed for measurements on stationary batteries of all types
- Intercell strap resistance test and data management
- Easy reporting: generate PDF report on the PC software with analysis graphics
- Enhanced data analysis-quickly compare trends, analyse results and create reports
- USB port for fast data download to supplied data analysis and report management application software
- 600V CAT III rated
- Battery life: 7.4V 3000mAh lithium-ion battery for more than eight hours continuous operation
Contents
Battery analyser, 4-wire test pin (set), BTL10 basic test lead (set), TL175 TwistGuard™ test leads with adapter, BTL21 intelligent test probe set, with extender and temperature sensor, i410 AC/DC current clamp, BP500 lithium-ion battery, BC500 AC charger, mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® battery management software, Soft carrying case, Spare fuses (2), Battery tags, Zero ohm calibration resistor.
Technical Specifications
| Battery Technologies Supported | Lead Acid, Li-Ion, NiCd, NiMH |
|---|---|
| External Height | 22cm |
| External Depth | 5.8cm |
| SVHC | No SVHC (15-Jun-2015) |
| Voltage Measuring Range DC | 6V to 1000V |
|---|---|
| External Width | 10.3cm |
| Product Range | 500 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
