FLUKE-BT510
Battery Tester, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 600V, 22 cm, 10.3 cm, 5.8 cm, 500 Series

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-BT510Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X4247 |
| Product Range | 500 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $5,639.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-BT510Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X4247 |
| Product Range | 500 Series |
| Technical Datasheet | |
| Battery Technologies Supported | Lead Acid, Li-Ion, NiCd, NiMH |
| Voltage Measuring Range DC | 6V to 600V |
| External Height | 22cm |
| External Width | 10.3cm |
| External Depth | 5.8cm |
| Product Range | 500 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-BT510 is a Fluke 500 series battery analyzer. It is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.
- Measures voltage of the battery under test during the internal resistance test
- Discharge mode collects voltage of each battery multiple times at user defined intervals
- Ripple voltage test measures unwanted residual AC component of rectified Voltage in DC charging
- Meter mode is used for a quick test or troubleshooting
- User can configure a maximum of 10 sets of thresholds and receive a pass/ warning/ fail indication
- Fluke Battery Management software easily imports data to a PC
- Values are automatically captured during testing & can be reviewed on instrument before downloading
- Quick, guided setup ensures you're capturing the right data every time
- USB port for fast data download to supplied data analysis and report management software
- 7.4V, 3000mAh lithium-ion battery for more than eight hours continuous operation
Contents
Battery analyzer, 4-wire test pin set, BTL10 basic test lead set, TL175 TwistGuard™ test leads with adaptor, BP500 7.4V 3000mAh lithium-ion battery, BC500 18V AC charger, Mini USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management CD, Soft carrying case, Spare fuses, Zero ohm calibration resistor.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Battery Technologies Supported | Lead Acid, Li-Ion, NiCd, NiMH |
|---|---|
| External Height | 22cm |
| External Depth | 5.8cm |
| SVHC | No SVHC (15-Jun-2015) |
| Voltage Measuring Range DC | 6V to 600V |
|---|---|
| External Width | 10.3cm |
| Product Range | 500 Series |
Technical Docs (3)
Alternatives for FLUKE-BT510
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
