
| Quantity | Price |
|---|---|
| 1+ | $6,959.000 |
Product Information
Product Overview
Fluke 500 series battery analyser is ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery backup applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.
- Basic battery analyser with basic test lead set
- Measures internal battery resistance, DC and AC voltage, ripple voltage and frequency
- Designed for measurements on stationary batteries of all types
- Intercell strap resistance test and data management
- Easy reporting: generate PDF report on the PC software with analysis graphics
- Enhanced data analysis-quickly compare trends, analyse results and create reports
- USB port for fast data download to supplied data analysis and report management application software
- 600V CAT III rated
- Battery life: 7.4V 3000mAh lithium-ion battery for more than eight hours continuous operation
Contents
Battery analyser, 4-wire test pin (set), BTL10 basic test lead (set), TL175 TwistGuard™ Test Leads with adapter, BP500 lithium-ion battery, BC500 AC charger, mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® battery management software, Soft carrying case, Spare fuses (2), Zero ohm calibration resistor.
Technical Specifications
Lead Acid, Li-Ion, NiCd, NiMH
22cm
5.8cm
No SVHC (15-Jun-2015)
6V to 600V
10.3cm
500 Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
