Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-922/KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M0304
Also Known As095969355322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,224.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,224.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-922/KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M0304
Also Known As095969355322
Technical Datasheet
Air Velocity Range1m/s to 80m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range45% to 90%
External Height175mm
External Width775mm
External Depth419mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Convenient colour hoses help proper interpretation of pressure readings
- Easy to use without sacrificing performance
- Bright, backlit display for clear viewing in all environments
- User-defined duct shape and size for maximum airflow accuracy
- Resolution down to 0.001 in H2O
- 99 point data storage capacity
- Min/Max/Average/Hold functions for easy data analysis
- Auto power off saves battery life
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Fluke 922 Airflow Meter, 12 inch pitot tube, Two Rubber Hoses, TPak Magnetic Strip, TPak Strap, 9 inches, TPak Latch Tab, Four AA Batteries 1.5 V Alkaline, Users Manual & Hard Carrying Case.
Technical Specifications
Air Velocity Range
1m/s to 80m/s
Operating Temperature Min
0°C
Relative Humidity Range
45% to 90%
External Width
775mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
175mm
External Depth
419mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
