Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
7 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $407.990 | $367.200 |
Price for:Each
Minimum: 1
Multiple: 1
$367.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-902 FCCopy
Newark Part No.76Y6239
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 902 FC offers the features to diagnose and repair HVAC systems. Featuring Fluke Connect functionality you can safely trend measurements, create and send reports from the field while safely staying away from live equipment.
- True RMS voltage and current readings
- Takes max and min values to capture variations
- Capture measurements wirelessly via Fluke Connect
- Read measurements on your phone from a safe distance
- Ergonomic design to fit in your hand even when wearing gloves
- Easy-to-read backlit display
- Auto shut-off to maximise battery life
- Safety rating: CAT III 600V/ CAT IV 300V
- Continuity test function
- Powered by 2x AA batteries (included)
- Dimensions (HxWxD): 230x84x46mm
- Weight: 419g (without batteries)
Applications
HVAC, Test & Measurement, Industrial Maintenance, Electrical, Safety, Wireless
Contents
902 FC HVAC Clamp Meter includes: TL75 test leads (1 pair), 80BK integrated DMM temperature probe (1), AA alkaline batteries (2), Soft carrying case, User's manual. Statement of calibration
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Alternatives for FLUKE-902 FC
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
