Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-835Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AJ7052
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,009.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2,009.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-835Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AJ7052
Technical Datasheet
Accessory TypeLaser Belt Alignment Tool
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-835 is a laser belt alignment tool. It is an ideal tool to precision-align belt-driven machines in your facility.
- Reflected laser technology doubles the distance, enhancing accuracy
- Time-saving pulley alignment method requires no cross-check
- Shows offset, vertical, and horizontal angles simultaneously
- Live corrections validate when precision alignment is achieved
- Strong magnets mount onto virtually any pulley face
- Efficient, accurate one-person operation with no training needed
- Gray anodized aluminum housing
- Dimension is 37 x 40 x 170mm (laser, reflector)
Contents
Fluke 835 laser unit (green laser), 4 batteries(AAA), Fluke 835 reflector unit, Carrying case, Quick reference guide, Safety sheet.
Technical Specifications
Accessory Type
Laser Belt Alignment Tool
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Alternatives for FLUKE-835
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
