Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,221.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,221.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-810/2026Copy
Newark Part No.17AN4981
Technical Datasheet
Sensitivity100mV/g
Frequency Range2Hz to 20kHz
Sampling Rate2.5kHz to 50kHz
External Height - Metric185.6mm
External Width - Metric267.2mm
External Depth - Metric70mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensitivity
100mV/g
Sampling Rate
2.5kHz to 50kHz
External Width - Metric
267.2mm
Product Range
-
Frequency Range
2Hz to 20kHz
External Height - Metric
185.6mm
External Depth - Metric
70mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
