Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,957.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,957.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-805/ES
Newark Part No.55Y1095
Technical Datasheet
Test Probe FunctionsVibration
For Use WithFluke 805 Vibration Meter
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 805ES is an external vibration sensor that is ideal in situations for which it is either difficult or impractical to use the on-board vibration sensor tip of the 805 Vibration Meter. The 805ES allows user to take measurements, behind machine guards or enclosures.
- Low-profile 90-degree sensor body allows the sensor to get into tight spots
- Rugged, coiled cable minimizes dangling, stretch to more than 7ft.
- Powerful "U" shaped magnet firmly connects to flat, or curved measurement surfaces
- Rugged, sealed cable connector with strain relief
- Removable sensor magnet for direct attachment to a sensor mounting pad, or threaded hole on a piece of equipment
- Connect directly to 805 Vibration Meter via SMB connector located in the heel of the meter
Technical Specifications
Test Probe Functions
Vibration
Product Range
-
For Use With
Fluke 805 Vibration Meter
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
