
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-772Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 09R2350 |
| Also Known As | 095969475815 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,529.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-772Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 09R2350 |
| Also Known As | 095969475815 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current |
| Current Measure AC Max | 24mA |
| DMM Response Type | Average |
| Range Selection | Auto |
| Jaw Opening Max | 4.5mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-772 is a milliamp process clamp loop meter. It adds to the basic capabilities of the Fluke 772 to save more time and expand its applications. With the 771, users will also be able to: source and simulate 4-20mA signals for testing control system I/O; measure 4-20mA signals with in-circuit measurement; power a transmitter with the 24V loop power supply; and automatically ramp and step change the 4-20mA output for remote testing.
- Features a detachable clamp with extension cable for measurements in tight locations
- Captures and displays changing measurements with Hold function
- Offers mA output linear ramp or 25% step output
- Extends battery life with auto-off and backlight timeout
- Dual backlit display with both mA measurement and percent of 4 to 20mA span
- Measurement spotlight to illuminate hard-to-see wires in dark enclosures
- Measures 10 to 50mA signals in older control systems using the 99.9mA range
- Automatically changes the 4 to 20mA output for remote testing
- Operating temperature range from -10 to 50°C
- Size is 44 x 70 x 246mm, IP40 IP rating
Contents
FLUKE 772 milliamp clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Soft carrying case, Magnetic hanging strap, Quick reference guide, 3-year warranty.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| DMM Functions | AC/DC Current |
|---|---|
| DMM Response Type | Average |
| Jaw Opening Max | 4.5mm |
| SVHC | No SVHC (15-Jun-2015) |
| Current Measure AC Max | 24mA |
|---|---|
| Range Selection | Auto |
| Product Range | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
