
| Quantity | Price |
|---|---|
| 1+ | $2,611.990 |
Product Information
Product Overview
FLUKE-750PD3 is an easy to use Fluke 750P series pressure module. To measure pressure, connect the pressure module to a pressure source or hand pump and then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it is displayed digitally on the calibrator. At the touch of a button, the pressure may be displayed in up to 11 different engineering units. When used with the 750 Series Documenting Process Calibrators, pressure readings can be date/time stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports F85compliance with quality standards and regulations.
- 750P series dual range pressure module
- Pressure measurement range from -5 to 5psi (-350 to 350mbar)
- ±0.03% reference uncertainty
- Precision pressure measurement for 75X and 720 series calibrators
- Quick and easy measurements
- 6-month and 1-year specification
- Temperature compensated (0°C to 50°C)
- Digital communication to calibrators, no analogue losses or errors
- Rugged construction with urethane over molding
Contents
Pressure module, Traceable calibration certificate, Adapters, Manual.
Technical Specifications
Pressure Module
750P Series
Fluke 750/740 Series Documenting Process Calibrators, 725/726 Multifunction Process Calibrators
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
