Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-721-1601Copy
Newark Part No.08X5430
Product Range721 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,700.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,700.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-721-1601Copy
Newark Part No.08X5430
Product Range721 Series
Technical Datasheet
Calibration TypePressure
External Height200mm
External Width110mm
External Depth58mm
Accuracy0.025%
Weight19oz
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range721 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-721-1601 is a Fluke 721 precision pressure calibrator is the ideal tool for gas custody transfer applications. It features dual isolated pressure sensors to allow you to take simultaneous static and differential pressure measurements with a single tool.
- 16psig, 100psig, dual sensor pressure calibrator
- Measures up to 30V DC, checks 24V loop power supplies
- Extends pressure measurement range with connection to external 750P
- Provides a large backlit graphic display that can show up to three inputs simultaneously
- Stores five instrument setups for recall
- IP40 rated
- Dimension is 7.9" x 4.3" x 2.3"(20cm x 11cm x 5.8cm)(H x W x D)
Contents
Dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Technical Specifications
Calibration Type
Pressure
External Width
110mm
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
721 Series
External Height
200mm
External Depth
58mm
Weight
19oz
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
