Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.990 |
Price for:Each
Minimum: 1
Multiple: 1
$188.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-71X
Newark Part No.18P9394
Technical Datasheet
Accessory TypeHose Kit
For Use WithFluke 7526A Precision Process Calibrator
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-71X is a Hose Kit compatible with the 717 and 718 calibrators 100psi and below. The translucent accessory hose allows the technician to easily identify if there is oil or other contaminants in the hose before it gets into your calibrator. It is suitable for use with the 7526A precision process calibrator.
Applications
Industrial
Contents
Hose kit, 3x Translucent hoses 1m long, easy to connect push fit connectors for both connect ion to the calibrator and the device under test and 1x 1/8 to 1/4NPT Female-female adapter.
Technical Specifications
Accessory Type
Hose Kit
Product Range
-
For Use With
Fluke 7526A Precision Process Calibrator
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate