New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-719 30G

                                                                                                  Calibrator, -12 PSI to +36 PSI, Pressure, 210 mm, 87 mm, 60 mm, ± 0.025%, 912 g

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-719 30G
                                                                                                  FLUKE FLUKE-719 30G
                                                                                                  FLUKE FLUKE-719 30G
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719 30G
                                                                                                  Newark Part No.08P4409
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,009.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,009.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719 30G
                                                                                                  Newark Part No.08P4409
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypePressure
                                                                                                  External Height210mm
                                                                                                  External Width87mm
                                                                                                  External Depth60mm
                                                                                                  Accuracy± 0.025%
                                                                                                  Weight912g
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE 719 30G is a pressure calibrator. The user can calibrate and test pressure devices quickly and easily with one hand, saving valuable time. With the innovative, built-in electric pump, the Fluke 719 electric pressure calibrator provides pressure calibration at the user's fingertips. Use the programmable pump limit settings to eliminate over-pressurization and to set “pump to” pressure values. The unique cleanout port design reduces pump failures and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed calibration, makes this pressure calibrator the ideal tool for busy process professionals. It powers transmitters during test using 24V loop supply.

                                                                                                  • Pressure range from -12 to 36psi/-850mbar to 2.4bar and 0.001 psi/0.1mbar resolution
                                                                                                  • Simulates mA signals to troubleshoot 4-20mA loops
                                                                                                  • Comes with three-year warranty for calibrator
                                                                                                  • Provides variable release rate bleed valve for easy pressure adjustment
                                                                                                  • Offers ideal performance for high accuracy transmitter calibration
                                                                                                  • Tests pressure switches easily with switch test function
                                                                                                  • Pump cleanout ports to reduce pump failures from moisture and fluid damage
                                                                                                  • Operating temperature range from -10°C to 55°C
                                                                                                  • CSA C22.2 No. 1010.1:1992 safety standards
                                                                                                  • Size (H x W x L) is 60 x 87 x 210mm, -12 to 120psi pressure range

                                                                                                  Contents

                                                                                                  FLUKE 719 pressure calibrator, Protective yellow holster, (1 pair) Test leads, (1 set) alligator clip, (2) 9V alkaline batteries, Hose kit, NIST - Traceable calibration report and data, Quick reference guide, 3-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Pressure

                                                                                                  External Width

                                                                                                  87mm

                                                                                                  Accuracy

                                                                                                  ± 0.025%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  210mm

                                                                                                  External Depth

                                                                                                  60mm

                                                                                                  Weight

                                                                                                  912g

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.