Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,908.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,908.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Fluke 718 30G pressure calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
- -12 PSI to 30 PSI, (-850 mbar to 2 bar, -85 to 206.84 kPa) range
- 0.001 psi, 0.1 mbar, 0.01 kPa resolution
- 5 x Full Scale over pressure
- Zero, Min, Max, Hold, Damp functions
- Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of repairs etc
- Error % calculation for quicker pass/fail decision making in the field
- Best in class mA accuracy of 0.015 % for better measurement confidence and workload coverage
- Min/Max/Hold to capture changing measurements
- Switch test feature for quicker and more accurate pressure switch testing
Contents
Protective yellow holster with test lead storage, instruction sheet in 14 languages, test leads and alligator clip, two 9V alkaline batteries and NIST traceable calibration report and data
Technical Specifications
Calibration Type
Pressure
External Width
94mm
Accuracy
0.015%
Operating Temperature Min
-10°C
Product Range
-
External Height
216mm
External Depth
66mm
Weight
992g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE-718 30US
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
