Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 715Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83F4183
Also Known As095969050692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,859.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,859.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 715Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83F4183
Also Known As095969050692
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height187mm
External Width87mm
External Depth32mm
Accuracy0.01%
Weight330g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 715 Volt/ mA Calibrator delivers outstanding performance, durability and reliability. With a push button interface the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measure loop current (0-20 mA, 4-20 mA) signals with very high accuracy of 0.015% & 1 mA resolution
- Measure voltage output process signals from PLCs, transmitters
- Source or simulate 24 mA loop current
- Source voltage to 100 mV or 10V
- 24V loop supply with simultaneous current measurement
- Enhanced voltage and current measure and source accuracy
- Improved battery life
- 250 ohm HART resistor with loop power
- Holster features test lead storage
- Compatible with toolpack magnetic hanging system
- Step and linear ramp output function
- Configurable zero and span settings
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Protective Yellow Holster with Test Lead Storage, Instructions Sheet (14 languages), single 9V alkaline battery, Test Leads and Alligator Clips & NIST- traceable calibration report and data.
Technical Specifications
Calibration Type
Current, Voltage
External Width
87mm
Accuracy
0.01%
Operating Temperature Min
-10°C
Product Range
-
External Height
187mm
External Depth
32mm
Weight
330g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
