Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-709Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84W8830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,402.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,402.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-709Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84W8830
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height15cm
External Width9cm
External Depth3cm
Accuracy0.01% ± 2cts
Weight300g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 709 mA loop calibrator is designed to save time and produce high-quality results. This tool reduces the time it takes to measure, or source, voltage or current and power up a loop.
- Best-in-class accuracy at 0.01% reading
- Small rugged design operates on (6) standard AAA batteries
- Intuitive user interface with Quick-Set knob for fast setup, easy use
- Built in selectable 250 Ω resistor for HART communication
- 24 V DC loop power with mA Measure Mode (-25% to 125%)
- Resolution of 1 µA on mA ranges and 1 mV on voltages ranges
- Simple two wire connection for all measurements
- Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
- Variable step & ramp time in seconds
- Adjustable span selection (0 to 20 mA or 4 to 20 mA)
- Valve Test (simulate defined mA values with % keys)
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
AC175 Alligator Clip Set, TL75 420l Test Leads, Soft Case, Six AAA batteries (installed), Product Manual CD-ROM, Quick Reference Guide & Safety Information.
Technical Specifications
Calibration Type
Current, Voltage
External Width
9cm
Accuracy
0.01% ± 2cts
Operating Temperature Min
-10°C
Product Range
-
External Height
15cm
External Depth
3cm
Weight
300g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
