Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88T2551
Product RangeFluke 60 Series
Your Part Number
9 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $224.990 |
Price for:Each
Minimum: 1
Multiple: 1
$224.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88T2551
Product RangeFluke 60 Series
Technical Datasheet
Temperature Measuring Range-30°C to +650°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 60 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 62MAX+ Takes the heat. And the dust, water and 3-meter drop. The Fluke 62 MAX+ is a mini IR thermometers you can handle without care.
- Dust and water-resistant: IP54 rated for dust and water resistance
- Ergonomically designed: Completely redesigned for a more natural hand fit
- Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
- Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
- Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots
- Large, backlit display: Large screen makes data easier to read, even in dark areas
- Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
- Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
- Power: Both the 62 MAX+ is powered by a single, standard AA battery
Applications
Automotive, Avionics, Building Automation, Commercial, Defence, Military & Aerospace, HVAC, Industrial, Lighting, Maintenance & Repair
Contents
Dual laser infrared thermometer, 12:1 spot
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Temperature Measuring Range
-30°C to +650°C
Operating Temperature Min
0°C
Product Range
Fluke 60 Series
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Alternatives for FLUKE-62 MAX+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
