Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+-REFURBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $189.000 |
Price for:Each
Minimum: 1
Multiple: 1
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+-REFURBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2686
Technical Datasheet
Temperature Measuring Range-30°C to +650°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-62 MAX+-REFURB is a handheld infrared laser thermometer. It delivers the accuracy you need in an extremely rugged package. Just point, shoot, and read the temperature of many types of equipment. Get accurate readings from transformers, motors, pumps, panels, breakers, compressors, ducts, steam lines, valves, and vents. The IR thermometer’s small size and versatile features make it extremely easy to use. Plus, the lightweight form factor clips comfortably to the user's tool belt or belt loop, or easily fits in their toolbox.
- High and low alarms for rapid detection of measurements outside the limits
- Displays min/max/avg/dif, easy to read, even in dark areas with large, backlit display
- Extremely rugged – 3m drop tested, IP54 for dust and moisture
- Precise dual-lasers for more accurate, repeatable measurements
- Provides up to a 12:1 distance to spot ratio
- Measurement temperature range from - 30°C to 650°C (-22°F to 1202°F)
- Less than 300ms (95% of reading) response time
- 8 to 14 microns spectral response
- IP54 per IEC 60529 IP rating, size is 175 x 85 x 75mm
- IEC 61010-1: pollution degree 2, IEC 60825-1: Class 2 safety rating
Contents
IR thermometer, Printed instruction sheet, Carabiner.
Technical Specifications
Temperature Measuring Range
-30°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
