
Need more?
| Quantity | Price |
|---|---|
| 1+ | $609.990 |
Product Information
Product Overview
FLUKE 568 is a combination of a contact and non-contact thermometer in one compact tool. It provides a larger temperature range and features controlled through an intuitive graphical display and menu. It comes with a simple, three-button on-screen menu interface (in 7 languages), which is quick to use and makes even complex measurements easy. With just a few pushes of a button, users can adjust emissivity, record data, or turn on and off alarms. The 50:1 distance-to-spot ratio allows users to measure smaller objects from further away. Additionally, users can count on this tool to stand up to tough industrial, electrical, HVAC, and mechanical environments to help you work more efficiently in more applications. It allows you to confidently measure a wide variety of surfaces with adjustable emissivity and a built-in materials table.
- Rugged and ergonomic design Distance-to-spot ratio of 50:1
- Works with most K-type thermocouples
- Allows easy access to advanced features with soft-key buttons and graphical display
- Captures up to 99 points of data for quick downloading to a PC through the USB connection
- FlukeView® Forms software for easy trending and data analysis
- Can be powered from your laptop via the USB to extend battery life
- Quickly identifies problems with MIN, MAX, AVG, and DIF functions
- Easily adapts to lighting conditions with a two-level backlight
- Provides 1% measurement accuracy
- Instantly alerts to measurements outside of set limits with audible and visual alarms
Contents
Thermometer, FlukeView® forms software, USB cable, K-Type thermocouple bead probe, Carrying case, Quick start guide, Users manual, Two-year warranty.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
-40°C to +800°C
0°C
Fluke 560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 568
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
