
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $324.990 |
Product Information
Product Overview
Lighten up your toolbox. The Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort.
- IR thermometer for quick measurements up close, or at a distance, without a ladder
- Contact thermometry capability, compatible with all standard mini-connector type K thermocouples
- Fabric hook-&-loop fastener pipe probe for superheat, sub-cooling, contact and ambient measurements
- Single-point laser sighting
- Temperature range -40°C to 550°C (-40°F to 1022°F) covers most industrial & residential applications
- Easy emissivity adjustment (Lo, Med, Hi) for measuring pipes & other shiny materials more accurately
- Lightweight (just 12 ounces/340 grams) and portable
- Very easy to use
- Efficient-no need to shut down equipment when making IR measurements
- MIN, MAX, and DIF functions help you quickly identify problems
- Scan large areas or small objects quickly and efficiently
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
561 IR thermometer, K-Type thermocouple fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries & Users manual
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
-40°C to +550°C
0°C
Fluke 560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE-561
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
