New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Laser Distance Meters
                                                                                                  Print Page

                                                                                                  FLUKE-417D

                                                                                                  Laser Distance Meter, IP54, 0.2m to 40m (0.6ft to 131ft), ± 2mm (± 0.08"), LCD, Class 2, IP54

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  FLUKE FLUKE-417D
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-417D
                                                                                                  Newark Part No.37AH8844
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$160.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $160.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-417D
                                                                                                  Newark Part No.37AH8844
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range0.2m to 40m (0.6ft to 131ft)
                                                                                                  Tape Measure TypeLaser
                                                                                                  Measurement Accuracy± 2mm (± 0.08")
                                                                                                  Measuring Range Max40m
                                                                                                  Blade Width-
                                                                                                  Display TypeLCD
                                                                                                  Laser ClassClass 2
                                                                                                  Case ColorYellow
                                                                                                  IP RatingIP54
                                                                                                  Battery Type2 x AAA
                                                                                                  Operating Temperature Range-10°C to +50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-417D is an accurate, durable and easy to use laser meter. The simple design and easy, one-button measurement operation allows you to minimize time spent measuring and maximize the reliability of measurements.

                                                                                                  • Large, 2-line illuminated LCD screen
                                                                                                  • Three different measurement tasks can be completed quickly and easily with one hand
                                                                                                  • Bright laser is clearly visible so you can see your target point even from a long distance
                                                                                                  • Designed for both indoor and outdoor applications
                                                                                                  • Operates with the Fluke durability and quality you expect
                                                                                                  • Protected by a 3-year warranty

                                                                                                  Contents

                                                                                                  Laser distance measurer (meter), Two AAA batteries, Users manual (17 languages), Quick reference guide, Lanyard.

                                                                                                  Technical Specifications

                                                                                                  Measuring Range

                                                                                                  0.2m to 40m (0.6ft to 131ft)

                                                                                                  Measurement Accuracy

                                                                                                  ± 2mm (± 0.08")

                                                                                                  Blade Width

                                                                                                  -

                                                                                                  Laser Class

                                                                                                  Class 2

                                                                                                  IP Rating

                                                                                                  IP54

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Tape Measure Type

                                                                                                  Laser

                                                                                                  Measuring Range Max

                                                                                                  40m

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Case Color

                                                                                                  Yellow

                                                                                                  Battery Type

                                                                                                  2 x AAA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.