
Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
Product Information
Product Overview
FLUKE-301D/ESP is an AC/DC clamp meter. It is designed with a lightweight and compact body, which allows users to carry it around in their pocket. The slim and thin jaw can easily fit into tightly packed wires. The Fluke 301D test current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode, etc. Users can handle multiple test needs with just one tool. With the AC/DC function, it can be applied to more application scenarios requiring DC testing, such as new energy of PV and wind power, new energy vehicles, communications, data centers, etc. It is a versatile tool that is designed to make job easier. Typically used for quick troubleshooting of electrical issues, efficient repairs and for electrical system for residential, commercial and industrial.
- Body weighs only 154g and is 16mm thick, which is light and portable and can be put into a pocket
- slim and thin jaw of only 10mm can easily fit into tightly packed wires
- 600A AC/DC range, 0.01A high resolution
- CAT III 300V safety rating
- Measures frequency (voltage and current), capacitance, and diodes
- 1 year warranty
- 190mm x 52mm x 16mm dimension (H x W x L), -10°C to 50°C operating temperature range
- IP30 protected
- Safety standards :IEC 61010-1, IEC61010-2-032 CAT III 300 V, Pollution Degree 2
- Backlight, continuity and hold function
Contents
Fluke 301D clamp meter, TL75 test lead, (2) AAA batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600V
60kohm
Manual
34mm
No SVHC (15-Jun-2015)
600A
600V
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
