
Need more?
| Quantity | Price |
|---|---|
| 1+ | $685.990 |
Product Information
Product Overview
FLUKE-283FC is a CAT III 1500 V/CAT IV 1000 V True-RMS Fluke 283 Fluke Connect™ digital multimeter. It sets the new standard for technicians in DC environments up to 1500V. Whether you’re working with a utility-scale solar photovoltaic (PV) array, wind power, an electric railway, or a data center, the Fluke 283 FC has been engineered to enhance safety and increase productivity while giving you accurate, reliable, and repeatable results. The 283 FC includes TL175-HV CAT III 1500 V/CAT IV 1000V safety-rated silicone Insert TwistGuard™ test leads so you can work confidently in higher voltage environments without compromising safety, giving you more flexibility when testing voltage, millivoltage, resistance, continuity, or capacitance. A bright backlit LCD screen and illuminated keypad make it easier to work in both direct and low light conditions. The included magnetic hanging kit frees up your hands and the custom hard carrying case protects your investment while you transport it.
- User-defined limit gauge for quick go/no-go decisions
- Unique multimeter readiness self-check
- Visual and audio polarity indicators with on/off function wiring issues
- Highly accurate voltage measurements for precise frontline troubleshooting
- User-defined limit gauge helps you make quick go/no-go troubleshooting decisions
- Unique multimeter readiness self-check helps ensure your meter is ready to test
- Save and log measurements to internal memory and view them on your mobile device via Fluke Connect™
- Large, bright backlit display and illuminated keypad
- Wireless connection to Fluke Connect and a283 FC wireless current clamp
- User-defined measurement limit gauge
Contents
283 FC TRMS wireless digital multimeter, TL175-HV TwistGuard™ Silicone test leads, Premium carrying case, Magnetic hanging strap, Limited Lifetime warrant.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
True RMS
Auto, Manual
1kV
60A
Limited Lifetime
No SVHC (15-Jun-2015)
3.75
6000
1.5kV
60A
50Mohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
