New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-2082BT-P

                                                                                                    FLUKE-2082BT-P,SMARTTRACE 2082BT-P PREMIUM UNDERGROUND UTILITIES LOCATOR KIT

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    FLUKE FLUKE-2082BT-P
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-2082BT-P
                                                                                                    Newark Part No.10AN3195
                                                                                                    Product RangeSmartTrace Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10,399.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10,399.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-2082BT-P
                                                                                                    Newark Part No.10AN3195
                                                                                                    Product RangeSmartTrace Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsReceiver, Transmitter, Test Lead Kit, Flags, Fuse, Battery LR6/LR20 x14, Clamp, A-Frame, Holder
                                                                                                    Product RangeSmartTrace Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-2082BT-P is a SmartTrace™ 2082BT premium underground utilities locator kit. It delivers the most complete locating solution in the SmartTrace™ family, combining advanced safety, connectivity, and productivity tools in one rugged package. Featuring a CAT IV 600 V-rated transmitter and multiple tracing modes, 2082BT-P traces both energized and de-energized lines safely and accurately across power, telecom and infrastructure environments. Integrated Bluetooth® connectivity links receiver to PointMan® for real-time GPS mapping and digital documentation, allowing field crews to mark and log underground assets directly from their mobile devices without manual transcription. The Premium Kit expands capability with 2 key accessories: signal .clamp for non-contact signal induction when direct connection isn’t possible, and the A-Frame for pinpoint fault location. Together, these tools enable technicians to identify utility paths, cable breaks, and ground faults with speed and confidence.

                                                                                                    • Depth to 20ft (6m), detection to 100ft
                                                                                                    • Ready-to-work kit with field accessories
                                                                                                    • Operating temperature range from -20°C to 50°C (-4°F to 122°F)
                                                                                                    • IP54 rated

                                                                                                    Contents

                                                                                                    2082BTR receiver, 2028T transmitter, C2082 carrying case, TL2082 test leads kit, FLG2082 flags(8-color, 100-pk), FP-UAT-600 Fuse 2-pk, Battery LR6 6AA, Battery LR20, D-cell x8, SC2082 signal clamp, AF2082 A-frame, MH2082 marker holder.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Receiver, Transmitter, Test Lead Kit, Flags, Fuse, Battery LR6/LR20 x14, Clamp, A-Frame, Holder

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    SmartTrace Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.