New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  FLUKE-190-504/FPC

                                                                                                  Oscilloscope, Scopemeter 190 Series, 4 Channel, Isolated, 500 MHz, 5 GSPS, 30 kpts, 700 ps

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-190-504/FPC
                                                                                                  FLUKE FLUKE-190-504/FPC
                                                                                                  FLUKE FLUKE-190-504/FPC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-504/FPC
                                                                                                  Newark Part No.34AK1104
                                                                                                  Product RangeScopemeter 190 Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8,551.99
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,551.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-504/FPC
                                                                                                  Newark Part No.34AK1104
                                                                                                  Product RangeScopemeter 190 Series
                                                                                                  Product RangeScopemeter 190 Series
                                                                                                  Scope Channels4 Channel, Isolated
                                                                                                  Bandwidth500MHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth30 kpts
                                                                                                  Calculated Rise Time700ps
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
                                                                                                  Manufacturer WarrantyScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-190-504/FPC is a FLUKE-190-504-III Color ScopeMeter with 1year premium care. Fluke 190 Series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.

                                                                                                  • 4 input channels, 500MHz bandwidth, 0.7ns rise time
                                                                                                  • Deep memory: 10,000 points per trace waveform capture (scope mode)
                                                                                                  • 133mm x 90mm (5.3in x 3.5in) full-color high brightness LCD display
                                                                                                  • Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
                                                                                                  • Convenient battery access door for quick battery swaps in the field
                                                                                                  • IP51 rating, dust and drip-proof
                                                                                                  • Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
                                                                                                  • Frequency spectrum using FFT-analysis, Automatic capture and REPLAY of 100 screens
                                                                                                  • ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
                                                                                                  • TrendPlot paperless recorder mode with deep memory for long-term automatic measurements

                                                                                                  Contents

                                                                                                  ScopeMeter 190-504-III with 1year premium care, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, TL175 test lead set, VPS410-II probe (4x), Hand strap, Hanging strap, USB-cable, TRM50 cable terminator (2 pcs), Printed instructions.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Scopemeter 190 Series

                                                                                                  Bandwidth

                                                                                                  500MHz

                                                                                                  Display Memory Depth

                                                                                                  30 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Scope Channels

                                                                                                  4 Channel, Isolated

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  700ps

                                                                                                  Kit Contents

                                                                                                  ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.